Part Details for MTB2-6SS-01 by ITT Interconnect Solutions
Overview of MTB2-6SS-01 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTB2-6SS-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MTB2-6SS-01-ND
|
DigiKey | CONN 6POS SOLDER 24-32AWG GOLD Min Qty: 10 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$124.6500 | Buy Now |
DISTI #
MTB2-6SS-01
|
Avnet Americas | Conn Socket Strip SKT 6 POS 2.54mm Solder Cup ST Cable Mount - Bulk (Alt: MTB2-6SS-01) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-MTB2-6SS-01
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$135.6700 / $145.9700 | Order Now |
DISTI #
ITTMTB2-6SS-01
|
Heilind Electronics | MTB2-6SS-01 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$119.1700 / $154.4200 | Buy Now |
DISTI #
ITTMTB2-6SS-01
|
Interstate Connecting Components | MTB2-6SS-01 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$119.1700 / $154.4200 | Buy Now |