Part Details for MTB2-4SS by ITT Interconnect Solutions
Overview of MTB2-4SS by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MTB2-4SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82H7742
|
Newark | Header Connector, cable Mount, plug,4 Contacts, skt,0.1 Pitch, solder Terminal, guide Pin |Itt Cannon MTB2-4SS RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.2100 / $47.8900 | Buy Now |
DISTI #
MTB2-4SS-ND
|
DigiKey | CONN 4POS SOLDER 24-32AWG GOLD Min Qty: 30 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.6927 | Buy Now |
DISTI #
MTB2-4SS
|
Avnet Americas | Conn Socket Strip SKT 4 POS 2.54mm Solder Cup ST Cable Mount - Bulk (Alt: MTB2-4SS) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$21.0875 / $50.9120 | Buy Now |
DISTI #
965-MTB2-4SS
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$38.0700 / $41.6900 | Order Now |
DISTI #
ITTMTB2-4SS
|
Heilind Electronics | MTB2-4SS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.9400 / $51.6000 | Buy Now |
DISTI #
ITTMTB2-4SS
|
Interstate Connecting Components | MTB2-4SS | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$36.9400 / $51.6000 | Buy Now |
Part Details for MTB2-4SS
MTB2-4SS CAD Models
MTB2-4SS Part Data Attributes
|
MTB2-4SS
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MTB2-4SS
ITT Interconnect Solutions
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Solder Lug Terminal, Guide Pin, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks | |
Body Breadth | 0.08 inch | |
Body Depth | 0.408 inch | |
Body Length | 0.37 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 6 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 2.224 N | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 149 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 4 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | .139 N |