Part Details for MTB1N100E by onsemi
Overview of MTB1N100E by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for MTB1N100E
MTB1N100E CAD Models
MTB1N100E Part Data Attributes:
|
MTB1N100E
onsemi
Buy Now
|
Compare Parts:
MTB1N100E
onsemi
MTB1N100E
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 1 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 75 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |