Part Details for MTB16N25E by onsemi
Overview of MTB16N25E by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTB16N25E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK7398
|
Newark | Mtb16N25E, Single Mosfets |Onsemi MTB16N25E Min Qty: 280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1800 / $1.8100 | Buy Now |
DISTI #
2156-MTB16N25E-ND
|
DigiKey | N-CHANNEL POWER MOSFET Min Qty: 231 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
110843 In Stock |
|
$1.3000 | Buy Now |
|
Rochester Electronics | 16A, 250V, 0.25ohm, N-Channel Power MOSFET ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 110843 |
|
$1.1100 / $1.3100 | Buy Now |
Part Details for MTB16N25E
MTB16N25E CAD Models
MTB16N25E Part Data Attributes
|
MTB16N25E
onsemi
Buy Now
Datasheet
|
Compare Parts:
MTB16N25E
onsemi
16A, 250V, 0.25ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 418B-02, D2PAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 418B-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 384 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 250 V | |
Drain Current-Max (ID) | 16 A | |
Drain-source On Resistance-Max | 0.25 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 125 W | |
Pulsed Drain Current-Max (IDM) | 56 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MTB16N25E
This table gives cross-reference parts and alternative options found for MTB16N25E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTB16N25E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTB16N25E | 16A, 250V, 0.25ohm, N-CHANNEL, Si, POWER, MOSFET | Motorola Mobility LLC | MTB16N25E vs MTB16N25E |
MTB16N25E | Power Field-Effect Transistor, 16A I(D), 250V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Motorola Semiconductor Products | MTB16N25E vs MTB16N25E |