Part Details for MTB1633470KHS by Icel Srl
Overview of MTB1633470KHS by Icel Srl
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MTB1633470KHS
MTB1633470KHS CAD Models
MTB1633470KHS Part Data Attributes
|
MTB1633470KHS
Icel Srl
Buy Now
Datasheet
|
Compare Parts:
MTB1633470KHS
Icel Srl
CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ICEL SRL | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | STANDARD: IEC60068 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | IEC60384-2 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for MTB1633470KHS
This table gives cross-reference parts and alternative options found for MTB1633470KHS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTB1633470KHS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R60PR3470404-K | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MTB1633470KHS vs R60PR3470404-K |
B32523-Q8474-K | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | MTB1633470KHS vs B32523-Q8474-K |
R60PN3470404-K | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MTB1633470KHS vs R60PN3470404-K |
B32524Q8474K289 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Corporation | MTB1633470KHS vs B32524Q8474K289 |
R60PR3470CK4-K | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MTB1633470KHS vs R60PR3470CK4-K |
R60PN3470403-K | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MTB1633470KHS vs R60PN3470403-K |
R60PN3470504-K | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MTB1633470KHS vs R60PN3470504-K |
R60PN3470AA3-K | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MTB1633470KHS vs R60PN3470AA3-K |
B32524Q8474K289 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | MTB1633470KHS vs B32524Q8474K289 |
MTB1633470KHL | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Icel Srl | MTB1633470KHS vs MTB1633470KHL |