Part Details for MTB10N60E7T4 by onsemi
Overview of MTB10N60E7T4 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MTB10N60E7T4
MTB10N60E7T4 CAD Models
MTB10N60E7T4 Part Data Attributes
|
MTB10N60E7T4
onsemi
Buy Now
Datasheet
|
Compare Parts:
MTB10N60E7T4
onsemi
10A, 600V, 0.75ohm, N-CHANNEL, Si, POWER, MOSFET, D2PAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | ULTRA-LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 400 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 10 A | |
Drain-source On Resistance-Max | 0.75 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 201 W | |
Pulsed Drain Current-Max (IDM) | 35 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MTB10N60E7T4
This table gives cross-reference parts and alternative options found for MTB10N60E7T4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTB10N60E7T4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXFP10N60P | Power Field-Effect Transistor, 10A I(D), 600V, 0.74ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | IXYS Corporation | MTB10N60E7T4 vs IXFP10N60P |
IXTP10N60P | Power Field-Effect Transistor, 10A I(D), 600V, 0.74ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Littelfuse Inc | MTB10N60E7T4 vs IXTP10N60P |
MTB10N60E7 | 10A, 600V, 0.75ohm, N-CHANNEL, Si, POWER, MOSFET, D2PAK-3 | onsemi | MTB10N60E7T4 vs MTB10N60E7 |
IXTA10N60P | Power Field-Effect Transistor, 10A I(D), 600V, 0.74ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3 PIN | Littelfuse Inc | MTB10N60E7T4 vs IXTA10N60P |
PHP10N60E127 | TRANSISTOR 9.6 A, 600 V, 0.75 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, FET General Purpose Power | NXP Semiconductors | MTB10N60E7T4 vs PHP10N60E127 |
IXTP10N60P | Power Field-Effect Transistor, 10A I(D), 600V, 0.74ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | IXYS Corporation | MTB10N60E7T4 vs IXTP10N60P |
IXFA10N60P | Power Field-Effect Transistor, 10A I(D), 600V, 0.74ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3 PIN | IXYS Corporation | MTB10N60E7T4 vs IXFA10N60P |
IXTA10N60P | Power Field-Effect Transistor, 10A I(D), 600V, 0.74ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3 PIN | IXYS Corporation | MTB10N60E7T4 vs IXTA10N60P |
2SK3399(2-10S2B) | TRANSISTOR 10 A, 600 V, 0.75 ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, 2-10S2B, 3 PIN, FET General Purpose Power | Toshiba America Electronic Components | MTB10N60E7T4 vs 2SK3399(2-10S2B) |
STB9NC60-1 | 9A, 600V, 0.75ohm, N-CHANNEL, Si, POWER, MOSFET, TO-262AA, I2PAK-3 | STMicroelectronics | MTB10N60E7T4 vs STB9NC60-1 |