Part Details for MTB10N40E by onsemi
Overview of MTB10N40E by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MTB10N40E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MTB10N40E-ND
|
DigiKey | N-CHANNEL POWER MOSFET Min Qty: 182 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
76955 In Stock |
|
$1.6500 | Buy Now |
DISTI #
86127104
|
Verical | MTB10N40E Min Qty: 202 Package Multiple: 1 | Americas - 6550 |
|
$1.6875 / $1.8625 | Buy Now |
|
Rochester Electronics | Trans MOSFET N-CH 400V 10A 3-Pin(2+Tab) D2PAK Rail ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 39204 |
|
$1.3500 / $1.5900 | Buy Now |
Part Details for MTB10N40E
MTB10N40E CAD Models
MTB10N40E Part Data Attributes
|
MTB10N40E
onsemi
Buy Now
Datasheet
|
Compare Parts:
MTB10N40E
onsemi
10A, 400V, 0.55ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 418B-02, D2PAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 418B-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 520 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 400 V | |
Drain Current-Max (ID) | 10 A | |
Drain-source On Resistance-Max | 0.55 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 125 W | |
Pulsed Drain Current-Max (IDM) | 40 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |