Part Details for MTB1-6PS by ITT Interconnect Solutions
Overview of MTB1-6PS by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTB1-6PS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC0800
|
Newark | Mtb1-6Ps |Itt Cannon MTB1-6PS Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$67.8000 / $75.1400 | Buy Now |
DISTI #
38P6316
|
Newark | Micros |Itt Cannon MTB1-6PS Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.8000 / $75.1400 | Buy Now |
DISTI #
MTB1-6PS-ND
|
DigiKey | CONN 6POS SOLDER 24-32AWG GOLD Min Qty: 25 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.4176 | Buy Now |
DISTI #
MTB1-6PS
|
Avnet Americas | Conn Unshrouded Header PIN 6 POS 1.27mm Solder Cup ST Cable Mount - Bulk (Alt: MTB1-6PS) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 5 |
|
$10.0565 | Buy Now |
DISTI #
MTB1-6PS
|
Avnet Americas | Conn Unshrouded Header PIN 6 POS 1.27mm Solder Cup ST Cable Mount - Bulk (Alt: MTB1-6PS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$33.0375 / $79.8830 | Buy Now |
DISTI #
MTB1-6PS
|
Avnet Americas | Conn Unshrouded Header PIN 6 POS 1.27mm Solder Cup ST Cable Mount - Bulk (Alt: MTB1-6PS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$33.0375 / $79.8830 | Buy Now |
DISTI #
965-MTB1-6PS
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$60.5900 / $66.5900 | Order Now |
DISTI #
ITTMTB1-6PS
|
Heilind Electronics | MTB1-6PS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.9000 / $100.2400 | Buy Now |
DISTI #
ITTMTB1-6PS
|
Interstate Connecting Components | MTB1-6PS | 0 |
|
Buy Now |
Part Details for MTB1-6PS
MTB1-6PS CAD Models
MTB1-6PS Part Data Attributes:
|
MTB1-6PS
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MTB1-6PS
ITT Interconnect Solutions
Board Connector, 6 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Solder Terminal, Locking, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 0.08 inch | |
Body Depth | 0.408 inch | |
Body Length | 0.32 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD (50) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.17 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for MTB1-6PS
This table gives cross-reference parts and alternative options found for MTB1-6PS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTB1-6PS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
103893-5 | 6 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | MTB1-6PS vs 103893-5 |
103894-5 | 6 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | MTB1-6PS vs 103894-5 |
103895-5 | 6 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | MTB1-6PS vs 103895-5 |