Part Details for MTB1-19SL1-01 by ITT Interconnect Solutions
Overview of MTB1-19SL1-01 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTB1-19SL1-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P6180
|
Newark | Micros |Itt Cannon MTB1-19SL1-01 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.6200 / $104.5800 | Buy Now |
DISTI #
MTB1-19SL1-01-ND
|
DigiKey | CONN 19POS 0.05 GOLD PCB Min Qty: 20 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$101.0905 | Buy Now |
DISTI #
MTB1-19SL1-01
|
Avnet Americas | Conn Socket Strip SKT 19 POS 1.27mm Solder ST Thru-Hole - Bulk (Alt: MTB1-19SL1-01) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$49.1000 / $118.6960 | Buy Now |
DISTI #
965-MTB1-19SL1-01
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$92.4000 / $102.3900 | Order Now |
DISTI #
ITTMTB1-19SL1-01
|
Heilind Electronics | MTB1-19SL1-01 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$79.6400 / $166.8200 | Buy Now |
|
Quest Components | 12 |
|
$197.1332 / $202.9312 | Buy Now | |
DISTI #
ITTMTB1-19SL1-01
|
Interstate Connecting Components | MTB1-19SL1-01 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$79.6400 / $166.8200 | Buy Now |