Part Details for MTB1-19SAL1-01 by ITT Interconnect Solutions
Overview of MTB1-19SAL1-01 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTB1-19SAL1-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P6179
|
Newark | Micros |Itt Cannon MTB1-19SAL1-01 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.1300 / $119.6900 | Buy Now |
DISTI #
MTB1-19SAL1-01-ND
|
DigiKey | CONN 19POS 0.05 GOLD PCB R/A Min Qty: 15 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$115.6960 | Buy Now |
DISTI #
MTB1-19SAL1-01
|
Avnet Americas | Conn Socket Strip SKT 19 POS 1.27mm Solder RA Thru-Hole - Bulk (Alt: MTB1-19SAL1-01) RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$56.1375 / $135.8455 | Buy Now |
DISTI #
965-MTB1-19SAL1-01
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$104.2400 / $118.6400 | Order Now |
DISTI #
ITTMTB1-19SAL1-01
|
Heilind Electronics | MTB1-19SAL1-01 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$85.4500 / $178.9900 | Buy Now |
DISTI #
ITTMTB1-19SAL1-01
|
Interstate Connecting Components | MTB1-19SAL1-01 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$85.4500 / $178.9900 | Buy Now |