Part Details for MTB1-19PL80 by ITT Interconnect Solutions
Overview of MTB1-19PL80 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTB1-19PL80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P6178
|
Newark | Micros |Itt Cannon MTB1-19PL80 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$112.6500 / $136.0100 | Buy Now |
DISTI #
MTB1-19PL80-ND
|
DigiKey | CONN HEADER VERT 19POS 1.27MM Min Qty: 15 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$131.4680 | Buy Now |
DISTI #
MTB1-19PL80
|
Avnet Americas | Conn Unshrouded Header PIN 19 POS 1.27mm Solder ST Thru-Hole - Bulk (Alt: MTB1-19PL80) RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$69.0250 / $154.3640 | Buy Now |
DISTI #
965-MTB1-19PL80
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$122.1800 / $131.4600 | Order Now |
DISTI #
ITTMTB1-19PL80
|
Heilind Electronics | MTB1-19PL80 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$97.1000 / $203.3800 | Buy Now |
DISTI #
ITTMTB1-19PL80
|
Interstate Connecting Components | MTB1-19PL80 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$97.1000 / $203.3800 | Buy Now |