Part Details for MTB1-18SH003 by ITT Interconnect Solutions
Overview of MTB1-18SH003 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTB1-18SH003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P6172
|
Newark | Micros |Itt Cannon MTB1-18SH003 Min Qty: 11 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.9000 / $130.2700 | Buy Now |
DISTI #
MTB1-18SH003-ND
|
DigiKey | MICRO Min Qty: 11 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$125.9218 | Buy Now |
DISTI #
MTB1-18SH003
|
Avnet Americas | Cable Assembly Pre-Wired Pigtail 0.457m 26AWG 18 POS Micro Strip SKT Crimp - Bulk (Alt: MTB1-18SH003) RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$61.1000 / $147.8520 | Buy Now |
DISTI #
965-MTB1-18SH003
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$118.2100 / $125.9200 | Order Now |
DISTI #
ITTMTB1-18SH003
|
Heilind Electronics | MTB1-18SH003 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$100.5100 / $146.5200 | Buy Now |
DISTI #
ITTMTB1-18SH003
|
Interstate Connecting Components | MTB1-18SH003 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$100.5100 / $146.5200 | Buy Now |