Part Details for MTB1-18PL81 by ITT Interconnect Solutions
Overview of MTB1-18PL81 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTB1-18PL81
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P6170
|
Newark | Micros |Itt Cannon MTB1-18PL81 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$157.8600 / $176.8500 | Buy Now |
DISTI #
MTB1-18PL81-ND
|
DigiKey | CONN HEADER VERT 18POS 1.27MM Min Qty: 15 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$166.6287 | Buy Now |
DISTI #
MTB1-18PL81
|
Avnet Americas | - Bulk (Alt: MTB1-18PL81) Min Qty: 15 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$73.0500 / $219.5765 | Buy Now |
DISTI #
965-MTB1-18PL81
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$159.4200 / $166.6000 | Order Now |
DISTI #
ITTMTB1-18PL81
|
Heilind Electronics | MTB1-18PL81 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$138.1300 / $289.3100 | Buy Now |
DISTI #
ITTMTB1-18PL81
|
Interstate Connecting Components | MTB1-18PL81 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$138.1300 / $289.3100 | Buy Now |