Part Details for MTB1-16PS-1 by ITT Interconnect Solutions
Overview of MTB1-16PS-1 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-AD7616-PSDZ | Analog Devices | Evaluation board |
Price & Stock for MTB1-16PS-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P6157
|
Newark | Micros |Itt Cannon MTB1-16PS-1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$175.7200 / $196.8600 | Buy Now |
DISTI #
MTB1-16PS-1-ND
|
DigiKey | CONN 16POS SOLDER 24-32AWG GOLD Min Qty: 10 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$185.4830 | Buy Now |
DISTI #
MTB1-16PS-1
|
Avnet Americas | Conn Unshrouded Header PIN 16 POS 1.27mm Solder Cup ST Cable Mount - Bulk (Alt: MTB1-16PS-1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$97.3625 / $244.4220 | Buy Now |
DISTI #
965-MTB1-16PS-1
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$178.8000 / $185.4500 | Order Now |
DISTI #
ITTMTB1-16PS-1
|
Heilind Electronics | MTB1-16PS-1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$153.7500 / $286.2600 | Buy Now |
DISTI #
ITTMTB1-16PS-1
|
Interstate Connecting Components | MTB1-16PS-1 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$153.7500 / $286.2600 | Buy Now |