Part Details for MTB1-14PL85 by ITT Interconnect Solutions
Overview of MTB1-14PL85 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTB1-14PL85
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P6134
|
Newark | Micros |Itt Cannon MTB1-14PL85 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.8800 / $98.2900 | Buy Now |
DISTI #
MTB1-14PL85-ND
|
DigiKey | CONN HEADER VERT 14POS 1.27MM Min Qty: 25 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$98.6112 | Buy Now |
DISTI #
MTB1-14PL85
|
Avnet Americas | - Bulk (Alt: MTB1-14PL85) Min Qty: 25 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$40.0500 / $120.4165 | Buy Now |
DISTI #
965-MTB1-14PL85
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$95.3600 / $98.5200 | Order Now |
DISTI #
ITTMTB1-14PL85
|
Heilind Electronics | MTB1-14PL85 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$79.7400 / $151.1000 | Buy Now |
DISTI #
ITTMTB1-14PL85
|
Interstate Connecting Components | MTB1-14PL85 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$79.7400 / $151.1000 | Buy Now |