Part Details for MTB1-14PH003 by ITT Interconnect Solutions
Overview of MTB1-14PH003 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTB1-14PH003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P6131
|
Newark | Micros |Itt Cannon MTB1-14PH003 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$111.0300 / $134.0600 | Buy Now |
DISTI #
MTB1-14PH003-ND
|
DigiKey | MICRO Min Qty: 15 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$129.5773 | Buy Now |
DISTI #
MTB1-14PH003
|
Avnet Americas | Cable Assembly Pre-Wired Pigtail 0.457m 26AWG 14 POS Micro Strip PIN Crimp - Bulk (Alt: MTB1-14PH003) RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$68.0375 / $152.1440 | Buy Now |
DISTI #
965-MTB1-14PH003
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$120.4200 / $129.5700 | Order Now |
DISTI #
ITTMTB1-14PH003
|
Heilind Electronics | MTB1-14PH003 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$95.7100 / $200.4600 | Buy Now |
DISTI #
ITTMTB1-14PH003
|
Interstate Connecting Components | MTB1-14PH003 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$95.7100 / $200.4600 | Buy Now |