Part Details for MTB1-14PAL80 by ITT Interconnect Solutions
Overview of MTB1-14PAL80 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTB1-14PAL80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P6130
|
Newark | Micros |Itt Cannon MTB1-14PAL80 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$120.3200 / $145.2700 | Buy Now |
DISTI #
MTB1-14PAL80-ND
|
DigiKey | CONN HEADER R/A 14POS 1.27MM Min Qty: 15 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$140.4173 | Buy Now |
DISTI #
MTB1-14PAL80
|
Avnet Americas | Conn Unshrouded Header PIN 14 POS 1.27mm Solder RA Thru-Hole - Bulk (Alt: MTB1-14PAL80) RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$65.6375 / $164.8720 | Buy Now |
DISTI #
965-MTB1-14PAL80
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$130.5000 / $140.4100 | Order Now |
DISTI #
ITTMTB1-14PAL80
|
Heilind Electronics | MTB1-14PAL80 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$103.7100 / $217.2300 | Buy Now |
DISTI #
ITTMTB1-14PAL80
|
Interstate Connecting Components | MTB1-14PAL80 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$103.7100 / $217.2300 | Buy Now |