Part Details for MTB080024A by Inventus Power
Overview of MTB080024A by Inventus Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTB080024A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EPS484-ND
|
DigiKey | AC/DC CONVERTER 24V 80W Min Qty: 240 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$36.3675 | Buy Now |
DISTI #
680-MTB080024A
|
Mouser Electronics | Switching Power Supplies 80W 24V 3.4A RoHS: Compliant | 0 |
|
$36.8700 | Order Now |
Part Details for MTB080024A
MTB080024A CAD Models
MTB080024A Part Data Attributes
|
MTB080024A
Inventus Power
Buy Now
|
Compare Parts:
MTB080024A
Inventus Power
|
Samacsys Manufacturer | Inventus Power |