MTAPD-06-016-905F
Marktech Optoelectronics
Description: Optoelectronic Device,

Overview of MTAPD-06-016-905F by Marktech Optoelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
95079-05FA Amphenol Communications Solutions Mechanism, 5mm s/o, Right Push Rod Eject, with EMI Clip, Narrow Body

Price & Stock for MTAPD-06-016-905F by Marktech Optoelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 1125-1443-ND
DigiKey SENSOR PHOTODIODE 905NM TO46-3 Min Qty: 1 Lead time: 12 Weeks Container: Bulk 11
In Stock
  • 1 $43.8500
  • 10 $34.2540
  • 100 $32.5414
$32.5414 / $43.8500 Buy Now
DISTI # 193-MTAPD06016905F
Mouser Electronics Photodiodes Avalanche Photodiode 905nm RoHS: Compliant 0
  • 1 $43.8400
  • 10 $34.2500
  • 25 $33.6100
  • 100 $32.5300
  • 250 $31.9000
$31.9000 / $43.8400 Order Now

CAD Models for MTAPD-06-016-905F by Marktech Optoelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MTAPD-06-016-905F by Marktech Optoelectronics

MTAPD-06-016-905F
Marktech Optoelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MARKTECH OPTOELECTRONICS
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Samacsys Manufacturer
Marktech Optoelectronics
Want to compare parts?
  1. MTAPD-06-016-905F
    Marktech Optoelectronics
    Optoelectronic Device,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTAPD-06-016-905F by Marktech Optoelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTAPD-06-016-905F by Marktech Optoelectronics

Select Manufacturer
Which Manufacturer of MTAPD-06-016-905F would you like to use for your alert(s)?
  • Please alert me when MTAPD-06-016-905F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MTAPD-06-016-905F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTAPD-06-016-905F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MTAPD-06-016-905F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTAPD-06-016-905F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTAPD-06-016-905F by Marktech Optoelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: