Part Details for MTAPD-06-006 by Marktech Optoelectronics
Overview of MTAPD-06-006 by Marktech Optoelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MTAPD-06-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1125-1291-ND
|
DigiKey | SENSOR PHOTODIODE 800NM TO46-2 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2 In Stock |
|
$31.1885 / $42.0200 | Buy Now |
DISTI #
193-MTAPD-06-006
|
Mouser Electronics | Photodiodes Avalanche Photodiode 800nm RoHS: Compliant | 8 |
|
$30.5700 / $42.0100 | Buy Now |
Part Details for MTAPD-06-006
MTAPD-06-006 CAD Models
MTAPD-06-006 Part Data Attributes
|
MTAPD-06-006
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MTAPD-06-006
Marktech Optoelectronics
Optoelectronic Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARKTECH OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.60.50 | |
Samacsys Manufacturer | Marktech Optoelectronics | |
Configuration | SINGLE | |
Dark Current-Max | 0.5 nA | |
Infrared Range | YES | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | AVALANCHE PHOTODIODE | |
Peak Wavelength | 800 nm | |
Reverse Breakdown Voltage-Min | 80 V | |
Shape | SQUARE | |
Surface Mount | NO |