Part Details for MTA36ASF8G72PZ-3G2F1 by Micron Technology Inc
Overview of MTA36ASF8G72PZ-3G2F1 by Micron Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Computing and Data Storage
Financial Technology (Fintech)
Price & Stock for MTA36ASF8G72PZ-3G2F1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AJ1348
|
Newark | Ram Memory Module, 64Gb, Pc4-3200, Memory Speed:1.6Ghz, Module Memory:Pc4-3200, Module Form Factor:288-Pin Ddr4 Sdram Rdimm, Memory Application:Server Rdimm, Memory Configuration:8G X 72Bit, Supply Voltage Min:-, Supply Voltage Max:-Rohs Compliant: Yes |Micron MTA36ASF8G72PZ-3G2F1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$368.5600 / $379.1600 | Buy Now |
DISTI #
557-MTA36ASF8G72PZ-3G2F1-ND
|
DigiKey | MODULE DDR4 SDRAM 64GB 288RDIMM Min Qty: 1 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$393.3640 / $465.3300 | Buy Now |
DISTI #
67AJ1348
|
Avnet Americas | DRAM Module DDR4 SDRAM 64Gbyte 288-Pin RDIMM - Bulk (Alt: 67AJ1348) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
100 Partner Stock |
|
$368.5600 / $379.1600 | Buy Now |
DISTI #
MTA36ASF8G72PZ-3G2
|
Avnet Americas | DRAM Module DDR4 SDRAM 64Gbyte 288-Pin RDIMM - Trays (Alt: MTA36ASF8G72PZ-3G2) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$343.4455 | Buy Now |
DISTI #
340-505451
|
Mouser Electronics | Memory Modules DDR4 64GB RDIMM Z42B | 141 |
|
$381.5100 / $433.8200 | Buy Now |
DISTI #
MTA36ASF8G72PZ-3G2F1
|
Avnet Asia | DRAM Module DDR4 SDRAM 64Gbyte 288-Pin RDIMM (Alt: MTA36ASF8G72PZ-3G2F1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | 0 |
|
$347.4235 / $388.5658 | Buy Now |
DISTI #
MTA36ASF8G72PZ-3G2F1
|
Avnet Silica | DRAM Module DDR4 SDRAM 64Gbyte 288-Pin RDIMM (Alt: MTA36ASF8G72PZ-3G2F1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | Silica - 200 |
|
Buy Now | |
|
LCSC | Storage products | 1 |
|
$389.7818 | Buy Now |
Part Details for MTA36ASF8G72PZ-3G2F1
MTA36ASF8G72PZ-3G2F1 CAD Models
MTA36ASF8G72PZ-3G2F1 Part Data Attributes
|
MTA36ASF8G72PZ-3G2F1
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTA36ASF8G72PZ-3G2F1
Micron Technology Inc
DDR4 DRAM,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Micron | |
Memory IC Type | DDR4 DRAM |