-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TOGGLE SWITCH, DPDT, LATCHED, 4A, 28VDC, PANEL MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-1304-ND
|
DigiKey | SWITCH TOGGLE DPDT 6A 125V Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
143 In Stock |
|
$12.5299 / $18.6900 | Buy Now |
DISTI #
61F1247
|
Avnet Americas | Switch Toggle ON None ON DPDT Long Bat Toggle Wire Lug 6A 250VAC 28VDC Panel Mount with Threads - Bulk (Alt: 61F1247) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 2 Days Container: Bulk | 195 Partner Stock |
|
$15.8000 / $19.7100 | Buy Now |
DISTI #
2-1437558-0
|
Avnet Americas | Switch Toggle ON None ON DPDT Long Bat Toggle Wire Lug 6A 250VAC 28VDC Panel Mount with Threads - Bulk (Alt: 2-1437558-0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks, 2 Days Container: Bulk | 0 |
|
$8.9952 / $10.4188 | Buy Now |
DISTI #
506-MTA206N
|
Mouser Electronics | Toggle Switches DPDT ON-NON-ON BAT LUG TOGGLE SWITCH RoHS: Compliant | 274 |
|
$11.9400 / $16.4000 | Buy Now |
|
Onlinecomponents.com | Toggle Switch - DPDT - On-On - 6A 125V (AC) / 4A 28V (DC) - 10.49mm Round Actuator - 1/4-40 Bushing Thread - Solder Lug Termination - Panel Mount. RoHS: Compliant |
306 In Stock |
|
$11.3100 / $13.4500 | Buy Now |
DISTI #
59287581
|
Verical | Switch Toggle ON None ON DPDT Long Bat Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads Min Qty: 5 Package Multiple: 5 Date Code: 2035 | Americas - 305 |
|
$15.0020 / $17.4850 | Buy Now |
DISTI #
77310351
|
Verical | Switch Toggle ON None ON DPDT Long Bat Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads Min Qty: 10 Package Multiple: 1 | Americas - 148 |
|
$12.8184 / $14.2490 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | TOGGLE SWITCH,STRAIGHT,DPDT,ON-ON,SOLDER TERMINAL,TOGGLE BAT | 28 |
|
$18.1861 / $22.1182 | Buy Now |
|
Quest Components | TOGGLE SWITCH,STRAIGHT,DPDT,ON-ON,SOLDER TERMINAL,TOGGLE BAT | 6 |
|
$18.1448 / $20.4129 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MTA206N
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MTA206N
TE Connectivity
TOGGLE SWITCH, DPDT, LATCHED, 4A, 28VDC, PANEL MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS ALCOSWITCH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 18 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Angle | 24 deg | |
Actuator Color | BLACK | |
Actuator Finish | CHROME | |
Actuator Length | 0.413 inch | |
Actuator Material | PHENOLIC | |
Actuator Type | LONG BAT | |
Body Breadth | 13 mm | |
Body Color | GREEN | |
Body Height | 10 mm | |
Body Length or Diameter | 13 mm | |
Bushing Length | 0.315 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER SILVER | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1500 V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 14.71 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.157 inch | |
Termination Type | WIRE |
This table gives cross-reference parts and alternative options found for MTA206N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTA206N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ST2-1KMZQE/CSA | APEM Inc | Check for Price | Toggle Switch, DPDT, Latched, 7A, 30VDC, Solder Terminal, Round Type Actuator, Panel Mount-threaded | MTA206N vs ST2-1KMZQE/CSA |