Part Details for MTA18ASF2G72PZ-3G2R1 by Micron Technology Inc
Overview of MTA18ASF2G72PZ-3G2R1 by Micron Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTA18ASF2G72PZ-3G2R1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ0800
|
Newark | Ram Memory Module, Ddr4 Rdimm, 16Gb, Memory Speed:1.6Ghz, Module Memory:Pc4-3200, Module Form Factor:288-Pin Ddr4 Sdram Rdimm, Memory Application:Server Rdimm, Memory Configuration:2G X 72Bit, Supply Voltage Min:1.14V Rohs Compliant: Yes |Micron MTA18ASF2G72PZ-3G2R1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 51 |
|
$101.4200 / $136.6800 | Buy Now |
DISTI #
82AJ0583
|
Newark | Ram Memory Module, Ddr4 Rdimm |Micron MTA18ASF2G72PZ-3G2R1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$74.5900 / $86.4800 | Buy Now |
DISTI #
557-MTA18ASF2G72PZ-3G2R1-ND
|
DigiKey | MODULE DDR4 SDRAM 16GB 288RDIMM Min Qty: 1 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$121.4613 / $143.6500 | Buy Now |
DISTI #
MTA18ASF2G72PZ-3G2
|
Avnet Americas | RAM Memory Module, 16 GB, 1.6 GHz, PC4-25600, 288-Pin DDR4 RDIMM, Server RDIMM - Trays (Alt: MTA18ASF2G72PZ-3G2) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 300 |
|
$100.1920 / $114.7360 | Buy Now |
DISTI #
40AJ0800
|
Avnet Americas | RAM Memory Module, 16 GB, 1.6 GHz, PC4-25600, 288-Pin DDR4 RDIMM, Server RDIMM - Bulk (Alt: 40AJ0800) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 51 Partner Stock |
|
$98.4200 / $109.4200 | Buy Now |
DISTI #
340-476550
|
Mouser Electronics | Memory Modules DDR4 16GB RDIMM Z41C RoHS: Compliant | 59 |
|
$111.8600 / $120.7400 | Buy Now |
DISTI #
MTA18ASF2G72PZ-3G2R1
|
Avnet Silica | RAM Memory Module, 16 GB, 1.6 GHz, PC4-25600, 288-Pin DDR4 RDIMM, Server RDIMM (Alt: MTA18ASF2G72PZ-3G2R1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 17 |
|
$156.2000 | Buy Now |