Part Details for MTA040012A by Inventus Power
Overview of MTA040012A by Inventus Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTA040012A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EPS413-ND
|
DigiKey | AC/DC CONVERTER 12V 40W Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
492 In Stock |
|
$25.9217 / $30.3900 | Buy Now |
DISTI #
680-MTA040012A
|
Mouser Electronics | Switching Power Supplies 12V 3.3A 40W 4.0 X 2.0 X 1.1 in. RoHS: Compliant | 66 |
|
$25.0200 / $29.5000 | Buy Now |
|
Neutron USA | Switching Power Supply, 12VDC 3.3A 40W, 4.0X2.0X1.1in, Open Frame, In: 85-264VAC | 0 |
|
$94.9700 | Buy Now |
Part Details for MTA040012A
MTA040012A CAD Models
MTA040012A Part Data Attributes:
|
MTA040012A
Inventus Power
Buy Now
|
Compare Parts:
MTA040012A
Inventus Power
|
Samacsys Manufacturer | Inventus Power |