Part Details for MTA-03 by Adam Technologies Inc
Overview of MTA-03 by Adam Technologies Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTA-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-MTA-03-ND
|
DigiKey | CONN RCPT HSG 3POS 2.54MM Min Qty: 1 Lead time: 14 Weeks Container: Bag |
1663 In Stock |
|
$0.0183 / $0.1000 | Buy Now |
DISTI #
737-MTA-03
|
Mouser Electronics | Headers & Wire Housings CONN RCPT HSG 3POS 2.54MM RoHS: Compliant | 2968 |
|
$0.0160 / $0.1000 | Buy Now |
DISTI #
V99:2348_17689805
|
Arrow Electronics | Conn Housing F 3 POS 2.54mm Crimp ST Cable Mount Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1827 | Americas - 11185 |
|
$0.0038 | Buy Now |
DISTI #
70949237
|
RS | Wire to Board, Pin Header Housing 3P .100" Pitch Socket, Receptacle | Adam Tech MTA-03 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 970 |
|
$0.0130 / $0.0160 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.0126 | Buy Now |
|
Onlinecomponents.com | Connector Receptacle Housing 3Pos 2.54mm - Bag RoHS: Compliant | 0 |
|
$0.0105 / $0.0173 | Buy Now |
DISTI #
29542535
|
Verical | Conn Housing F 3 POS 2.54mm Crimp ST Cable Mount Bag RoHS: Compliant Min Qty: 1563 Package Multiple: 1 Date Code: 1827 | Americas - 11185 |
|
$0.0038 | Buy Now |
|
Powell Electronics | CONN RCPT HSG 3POS 2.54MM Min Qty: 1000 | 14025 |
|
$0.0103 / $0.0147 | Buy Now |
Part Details for MTA-03
MTA-03 CAD Models
MTA-03 Part Data Attributes
|
MTA-03
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
MTA-03
Adam Technologies Inc
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, White Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Adam Tech | |
Body Breadth | 0.193 inch | |
Body Depth | 0.5 inch | |
Body Length | 0.321 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for MTA-03
This table gives cross-reference parts and alternative options found for MTA-03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTA-03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MTS-03 | Adam Technologies Inc | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, White Insulator | MTA-03 vs MTS-03 |
CDN-03 | Adam Technologies Inc | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator | MTA-03 vs CDN-03 |