Part Details for MTA 306 F by knitter-switch
Overview of MTA 306 F by knitter-switch
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RQJ0306FQDQS#H1 | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -4A 95Mohm Upak/Sc-62 | |
RQJ0306FQDQA#H6 | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -3A 95Mohm Mpak/Sc-59 | |
RQJ0306FQDQS#H3 | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -4A 95Mohm Upak/Sc-62 |
Price & Stock for MTA 306 F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3746-MTA306F-ND
|
DigiKey | SWITCH TOGGLE 3-POLE MOM - ON Min Qty: 1 Lead time: 1 Weeks Container: Box |
500 In Stock |
|
$8.0027 / $17.0400 | Buy Now |
DISTI #
30576013
|
Verical | Switch Toggle Mom ON 3PDT Round Lever Solder Tag 6A 250VAC 30VDC Panel Mount with Threads Min Qty: 4 Package Multiple: 1 | Americas - 5 |
|
$7.8250 / $7.9750 | Buy Now |
DISTI #
MTA306F
|
TME | Switch: toggle, Pos: 2, 3PDT, (ON)-ON, 6A/125VAC, 6A/6VDC, MTA, 20mΩ Min Qty: 1 | 2 |
|
$10.1000 / $14.6900 | Buy Now |
DISTI #
MTA 306 F
|
Avnet Abacus | Switch Toggle Mom ON 3PDT Round Lever Solder Tag 6A 250VAC 30VDC Panel Mount with Threads (Alt: MTA 306 F) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MTA 306 F
MTA 306 F CAD Models
MTA 306 F Part Data Attributes
|
MTA 306 F
knitter-switch
Buy Now
|
Compare Parts:
MTA 306 F
knitter-switch
|
Samacsys Manufacturer | KNITTER-SWITCH |