Part Details for MT9V403C12STC by Micron Technology Inc
Overview of MT9V403C12STC by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Security and Surveillance
Internet of Things (IoT)
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Part Details for MT9V403C12STC
MT9V403C12STC CAD Models
MT9V403C12STC Part Data Attributes:
|
MT9V403C12STC
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT9V403C12STC
Micron Technology Inc
CMOS Sensor, 659 Horiz pixels, 494 Vert pixels, 200fps, 2.20-3.40V, Square, Surface Mount, CERAMIC, LCC-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Array Type | FULL FRAME | |
Body Breadth | 14.29 mm | |
Body Height | 2.46 mm | |
Body Length or Diameter | 14.29 mm | |
Dynamic Range | 60 dB | |
Frame Rate | 200 fps | |
Horizontal Pixel | 659 | |
Housing | CERAMIC, METAL-SEALED COFIRED | |
Master Clock | 66 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 20 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -5 °C | |
Optical Format | 1/2 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 2.20-3.40V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Pixel Size | 9.9X9.9 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 350-1050 | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Termination Type | SOLDER | |
Vertical Pixel | 494 |