Part Details for MT9V135C12STC by Micron Technology Inc
Overview of MT9V135C12STC by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Part Details for MT9V135C12STC
MT9V135C12STC CAD Models
MT9V135C12STC Part Data Attributes:
|
MT9V135C12STC
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT9V135C12STC
Micron Technology Inc
Image Sensor, 640 Horiz pixels, 480 Vert pixels, Surface Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Array Type | FRAME | |
Dynamic Range | 70 dB | |
Horizontal Pixel | 640 | |
Housing | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 55 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Range | 0.02-1.42V | |
Output Type | DIGITAL VOLTAGE | |
Pixel Size | 5.6X5.6 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 350-1050 | |
Supply Voltage-Max | 3.1 V | |
Surface Mount | YES | |
Vertical Pixel | 480 |