Part Details for MT9V131C12STC-TR by onsemi
Overview of MT9V131C12STC-TR by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Automotive
Price & Stock for MT9V131C12STC-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT9V131C12STC-TR
|
Avnet Americas | Image Sensor Color CMOS 640x480Pixels 48-Pin CLCC Dry Pack - Tape and Reel (Alt: MT9V131C12STC-TR) RoHS: Compliant Min Qty: 981 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1000 Partner Stock |
|
$0.6324 / $0.7548 | Buy Now |
DISTI #
MT9V131C12STC-TR
|
Avnet Americas | Image Sensor Color CMOS 640x480Pixels 48-Pin CLCC Dry Pack - Tape and Reel (Alt: MT9V131C12STC-TR) RoHS: Compliant Min Qty: 981 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1000 Partner Stock |
|
$0.6324 / $0.7548 | Buy Now |
|
Flip Electronics | Stock, ship today | 1000 |
|
$0.5100 | RFQ |
Part Details for MT9V131C12STC-TR
MT9V131C12STC-TR CAD Models
MT9V131C12STC-TR Part Data Attributes:
|
MT9V131C12STC-TR
onsemi
Buy Now
Datasheet
|
Compare Parts:
MT9V131C12STC-TR
onsemi
VGA 1/4" System-on-Chip, 1000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | LCC-48 | |
Manufacturer Package Code | 848AQ | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ELECTRONIC ROLLING SHUTTER | |
Array Type | FRAME | |
Body Breadth | 11.43 mm | |
Body Height | 2.3 mm | |
Body Length or Diameter | 11.43 mm | |
Dynamic Range | 60 dB | |
Frame Rate | 30 fps | |
Horizontal Pixel | 640 | |
Housing | CERAMIC | |
Master Clock | 27 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 20 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optical Format | 1/4 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 0.20-2.60V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Pixel Size | 5.60X5.60 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 350-1050 | |
Supply Voltage-Max | 3.05 V | |
Supply Voltage-Min | 2.55 V | |
Surface Mount | YES | |
Termination Type | SOLDER | |
Vertical Pixel | 480 |