Part Details for MT9V112D00STC by Micron Technology Inc
Results Overview of MT9V112D00STC by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT9V112D00STC Information
MT9V112D00STC by Micron Technology Inc is an Image Sensor.
Image Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part Details for MT9V112D00STC
MT9V112D00STC CAD Models
MT9V112D00STC Part Data Attributes
|
MT9V112D00STC
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT9V112D00STC
Micron Technology Inc
CMOS Sensor, 30fps, 1.70-3.60V, Square, DIE
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Array Type | FRAME TRANSFER | |
Body Breadth | 5.8 mm | |
Body Height | 1.27 mm | |
Body Length or Diameter | 5.8 mm | |
Dynamic Range | 71 dB | |
Frame Rate | 30 fps | |
Housing | PLASTIC | |
Master Clock | 27 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Optical Format | 1/6 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 1.70-3.60V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Pixel Size | 3.60X3.60 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Supply Voltage-Max | 3.1 V | |
Supply Voltage-Min | 2.5 V | |
Termination Type | SOLDER |
Alternate Parts for MT9V112D00STC
This table gives cross-reference parts and alternative options found for MT9V112D00STC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT9V112D00STC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MT9V112D00STC | onsemi | Check for Price | MT9V112D00STC | MT9V112D00STC vs MT9V112D00STC |