Part Details for MT9V111I29STC by Micron Technology Inc
Overview of MT9V111I29STC by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT9V111I29STC
MT9V111I29STC CAD Models
MT9V111I29STC Part Data Attributes:
|
MT9V111I29STC
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT9V111I29STC
Micron Technology Inc
CMOS Sensor, 640 Horiz pixels, 480 Vert pixels, 15fps, 0.20-0.30V, Square, Surface Mount, ICSP-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | ICSP-44 | |
Reach Compliance Code | not_compliant | |
Additional Feature | ELECTRONIC ROLLING SHUTTER | |
Array Type | FRAME TRANSFER | |
Body Breadth | 7 mm | |
Body Height | 1.27 mm | |
Body Length or Diameter | 7 mm | |
Dynamic Range | 60 dB | |
Frame Rate | 15 fps | |
Horizontal Pixel | 640 | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Master Clock | 27 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 25 mA | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optical Format | 1/4 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 0.20-0.30V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Pixel Size | 5.60X5.60 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Supply Voltage-Max | 3.05 V | |
Supply Voltage-Min | 2.55 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER | |
Vertical Pixel | 480 |