Part Details for MT9V111 by Micron Technology Inc
Overview of MT9V111 by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT9V111
MT9V111 CAD Models
MT9V111 Part Data Attributes
|
MT9V111
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT9V111
Micron Technology Inc
CMOS Sensor, 640 Horiz pixels, 480 Vert pixels, 30fps, IBGA-52
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Additional Feature | ELECTRONIC ROLLING SHUTTER | |
Array Type | FRAME | |
Data Rate | 14 Mbps | |
Dynamic Range | 60 dB | |
Frame Rate | 30 fps | |
Horizontal Pixel | 640 | |
JESD-609 Code | e4 | |
Master Clock | 27 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optical Format | 1/4 inch | |
Output Type | DIGITAL OUTPUT | |
Pixel Size | 5.6X5.6 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Supply Voltage-Max | 3.05 V | |
Supply Voltage-Min | 2.55 V | |
Terminal Finish | GOLD | |
Vertical Pixel | 480 |