Part Details for MT9V034C12STC by Aptina Imaging
Overview of MT9V034C12STC by Aptina Imaging
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for MT9V034C12STC
MT9V034C12STC CAD Models
MT9V034C12STC Part Data Attributes
|
MT9V034C12STC
Aptina Imaging
Buy Now
Datasheet
|
Compare Parts:
MT9V034C12STC
Aptina Imaging
CMOS Sensor, 752 Horiz pixels, 480 Vert pixels, 60fps, Surface Mount, CERAMIC, LCC-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | APTINA IMAGING CORP | |
Reach Compliance Code | unknown | |
Additional Feature | DATA RATE IS 27 MP/S | |
Dynamic Range | 110 dB | |
Frame Rate | 60 fps | |
Horizontal Pixel | 752 | |
Housing | CERAMIC | |
Master Clock | 27 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Optical Format | 1/3 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Pixel Size | 6X6 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Vertical Pixel | 480 |