Part Details for MT9V032C12STC-TP by onsemi
Results Overview of MT9V032C12STC-TP by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT9V032C12STC-TP Information
MT9V032C12STC-TP by onsemi is an Image Sensor.
Image Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for MT9V032C12STC-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT9V032C12STC-TP-ND
|
DigiKey | SENSOR IMAGE VGA COLOR 48LCC Lead time: 56 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MT9V032C12STC-TP
|
Avnet Silica | Image Sensor Color CMOS 752x480Pixels 48Pin CLCC TR (Alt: MT9V032C12STC-TP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MT9V032C12STC-TP
|
EBV Elektronik | Image Sensor Color CMOS 752x480Pixels 48Pin CLCC TR (Alt: MT9V032C12STC-TP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MT9V032C12STC-TP
MT9V032C12STC-TP CAD Models
MT9V032C12STC-TP Part Data Attributes
|
MT9V032C12STC-TP
onsemi
Buy Now
Datasheet
|
Compare Parts:
MT9V032C12STC-TP
onsemi
CMOS Image Sensor, Digital, Global Shutter, VGA, 1/3", CLCC-48, 1000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | CLCC-48 | |
Package Description | LCC-48 | |
Manufacturer Package Code | 848AM | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Additional Feature | GLOBAL SHUTTER, IT ALSO HAVE DYNAMIC RANGE 80 DB-100 DB IN HDR MODE | |
Array Type | FRAME | |
Body Breadth | 11.43 mm | |
Body Height | 2.3 mm | |
Body Length or Diameter | 11.43 mm | |
Dynamic Range | 54.4 dB | |
Frame Rate | 60 fps | |
Horizontal Pixel | 752 | |
Housing | CERAMIC | |
Master Clock | 26.6 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 60 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Optical Format | 1/3 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | -9-9mA | |
Output Type | DIGITAL CURRENT | |
Package Shape/Style | SQUARE | |
Pixel Size | 6X6 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 350-1050 | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Termination Type | SOLDER | |
Vertical Pixel | 480 |
MT9V032C12STC-TP Frequently Asked Questions (FAQ)
-
The recommended PCB layout and thermal management guidelines can be found in the onsemi application note AND9393/D, which provides detailed information on PCB design, thermal management, and layout considerations to ensure optimal performance and reliability.
-
To optimize the MT9V032C12STC-TP's performance in low-light conditions, it is recommended to adjust the exposure time, gain, and black level settings. Additionally, using a lens with a high f-number and optimizing the optical system can also improve low-light performance. onsemi provides a technical note, TN1024, which provides guidance on optimizing image sensor performance in low-light conditions.
-
The maximum clock frequency that can be used with the MT9V032C12STC-TP is 72 MHz. However, it is recommended to consult the datasheet and onsemi's technical support team to determine the optimal clock frequency for a specific application.
-
onsemi provides a software development kit (SDK) that includes image correction and processing algorithms, as well as example code and documentation. Additionally, third-party image processing libraries and software can also be used to implement image correction and processing with the MT9V032C12STC-TP.
-
The MT9V032C12STC-TP's operating temperature range is -20°C to 70°C. However, it is recommended to consult the datasheet and onsemi's technical support team to determine the optimal operating temperature range for a specific application.