Part Details for MT9V024IA7XTM-TP by onsemi
Results Overview of MT9V024IA7XTM-TP by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT9V024IA7XTM-TP Information
MT9V024IA7XTM-TP by onsemi is an Image Sensor.
Image Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for MT9V024IA7XTM-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC0080
|
Newark | Wvga 1/3 Gs Cis/Reel |Onsemi MT9V024IA7XTM-TP RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MT9V024IA7XTM-TP
|
Avnet Silica | Image Sensor Monochrome CMOS 752x480Pixels 52Pin IBGA TR (Alt: MT9V024IA7XTM-TP) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MT9V024IA7XTM-TP
|
EBV Elektronik | Image Sensor Monochrome CMOS 752x480Pixels 52Pin IBGA TR (Alt: MT9V024IA7XTM-TP) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Sensors & Transducers | 1448 |
|
RFQ |
Part Details for MT9V024IA7XTM-TP
MT9V024IA7XTM-TP CAD Models
MT9V024IA7XTM-TP Part Data Attributes
|
MT9V024IA7XTM-TP
onsemi
Buy Now
Datasheet
|
Compare Parts:
MT9V024IA7XTM-TP
onsemi
CMOS Image Sensor, Digital, Global Shutter,VGA, 1/3", IBGA-52, 2000-REEL, Automotive Qualified
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | IBGA-52 | |
Package Description | IBGA-52 | |
Manufacturer Package Code | 503AA | |
Reach Compliance Code | compliant | |
Factory Lead Time | 58 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | GLOBAL SHUTTER | |
Array Type | FRAME | |
Body Breadth | 9 mm | |
Body Height | 1.3 mm | |
Body Length or Diameter | 9 mm | |
Dynamic Range | 100 dB | |
Frame Rate | 60 fps | |
Horizontal Pixel | 752 | |
JESD-609 Code | e1 | |
Master Clock | 27 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 60 mA | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optical Format | 1/3 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | -11-11mA | |
Output Type | DIGITAL CURRENT | |
Package Shape/Style | SQUARE | |
Pixel Size | 6X6 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 350-1050 | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Termination Type | SOLDER | |
Vertical Pixel | 480 |
Alternate Parts for MT9V024IA7XTM-TP
This table gives cross-reference parts and alternative options found for MT9V024IA7XTM-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT9V024IA7XTM-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MT9V024IA7XTM-TR | onsemi | Check for Price | CMOS Image Sensor, Digital, Global Shutter,VGA, 1/3", IBGA-52, 2000-REEL, Automotive Qualified | MT9V024IA7XTM-TP vs MT9V024IA7XTM-TR |
MT9V024IA7XTM-DR | onsemi | Check for Price | CMOS Image Sensor, Digital, Global Shutter,VGA, 1/3", IBGA-52, 2600-JTRAY, Automotive Qualified | MT9V024IA7XTM-TP vs MT9V024IA7XTM-DR |