Part Details for MT9V022IA7ATC-DP by onsemi
Overview of MT9V022IA7ATC-DP by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT9V022IA7ATC-DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC0056
|
Newark | Vga 1/3 Gs Cis/Jtray |Onsemi MT9V022IA7ATC-DP RoHS: Not Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for MT9V022IA7ATC-DP
MT9V022IA7ATC-DP CAD Models
MT9V022IA7ATC-DP Part Data Attributes
|
MT9V022IA7ATC-DP
onsemi
Buy Now
Datasheet
|
Compare Parts:
MT9V022IA7ATC-DP
onsemi
CMOS Image Sensor, Digital, Global Shutter, VGA, 1/3", IBGA-52, 2600-JTRAY, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | IBGA-52 | |
Package Description | LEAD FREE, IBGA-52 | |
Manufacturer Package Code | 503AP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Additional Feature | IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 3-3.60 V, IT ALSO HAVE DYNAMIC RANGE 80DB-100DB IN HIDY MODE | |
Array Type | FRAME | |
Body Breadth | 9 mm | |
Body Height | 1.3 mm | |
Body Length or Diameter | 9 mm | |
Dynamic Range | 54.4 dB | |
Frame Rate | 60 fps | |
Horizontal Pixel | 752 | |
Housing | PLASTIC/EPOXY | |
JESD-609 Code | e1 | |
Master Clock | 26.6 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 60 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optical Format | 1/3 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | -9-9mA | |
Output Type | DIGITAL CURRENT | |
Package Shape/Style | SQUARE | |
Pixel Size | 6X6 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 350-1050 | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Termination Type | SOLDER | |
Vertical Pixel | 480 |
Alternate Parts for MT9V022IA7ATC-DP
This table gives cross-reference parts and alternative options found for MT9V022IA7ATC-DP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT9V022IA7ATC-DP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MT9V022IA7ATC | Aptina Imaging | Check for Price | CMOS Sensor, 752 Horiz pixels, 480 Vert pixels, 60fps, 0.30-2.90V, Square, Surface Mount, LEADFREE, IBGA-52 | MT9V022IA7ATC-DP vs MT9V022IA7ATC |