Part Details for MT9P031I12STM-DR by onsemi
Overview of MT9P031I12STM-DR by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT9P031I12STM-DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT9P031I12STM-DR-ND
|
DigiKey | SENSOR IMAGE 5MP MONO CMOS 48LCC Min Qty: 2400 Lead time: 99 Weeks Container: Tray |
20 In Stock |
|
$14.7115 | Buy Now |
|
Quest Components | CMOS SENSOR, 2592 HORIZ PIXELS, 1944 VERT PIXELS, 14FPS, 0.35-2.30V, SQUARE, SURFACE MOUNT | 3840 |
|
$38.1896 / $50.9194 | Buy Now |
|
CHIPMALL.COM LIMITED | SENSOR IMAGE 5MP MONO CMOS 48LCC | 249 |
|
$17.5899 / $18.4040 | Buy Now |
|
LCSC | CMOS Image Sensor 2.2umx2.2um 2592Hx1944V LCC-48(10x10) Image Sensors ROHS | 207 |
|
$18.0341 / $18.8846 | Buy Now |
|
Win Source Electronics | SENSOR IMAGE 5MP MONO CMOS 48LCC | 4800 |
|
$16.2500 / $24.3750 | Buy Now |
Part Details for MT9P031I12STM-DR
MT9P031I12STM-DR CAD Models
MT9P031I12STM-DR Part Data Attributes
|
MT9P031I12STM-DR
onsemi
Buy Now
Datasheet
|
Compare Parts:
MT9P031I12STM-DR
onsemi
CMOS Image Sensor, 5 MP, 1/3", ILCC-48, 2400-JTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | ILCC-48 | |
Package Description | ILCC-48 | |
Manufacturer Package Code | 847AA | |
Reach Compliance Code | compliant | |
Factory Lead Time | 70 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ELECTRONIC ROLLING SHUTTER; IT ALSO OPERATES AT 2.8 V ANALOG NOMINAL SUPPLY VOLTAGE | |
Array Type | FRAME | |
Body Breadth | 10 mm | |
Body Height | 1.25 mm | |
Body Length or Diameter | 10 mm | |
Dynamic Range | 70.1 dB | |
Frame Rate | 14 fps | |
Horizontal Pixel | 2592 | |
Master Clock | 96 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 35 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Optical Format | 1/2.5 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 0.35-2.30V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Pixel Size | 2.2X2.2 µm | |
Sensitivity (V/lx.s) | 1.4 V/lx.s | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 350-1050 | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER | |
Vertical Pixel | 1944 |