Part Details for MT9P006I12STCU-DR by onsemi
Overview of MT9P006I12STCU-DR by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT9P006I12STCU-DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC0017
|
Newark | 5 Mp 1/2.5 Cis/ Jtray |Onsemi MT9P006I12STCU-DR Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4500 | Buy Now |
DISTI #
MT9P006I12STCU-DR-ND
|
DigiKey | SENSOR IMAGE Min Qty: 1 Lead time: 39 Weeks Container: Tray |
1916 In Stock |
|
$13.4057 / $22.1900 | Buy Now |
DISTI #
MT9P006I12STCU-DR
|
Avnet Americas | Image Sensor Color CMOS 2592x1944Pixels 48-Pin ILCC Dry Pack - Trays (Alt: MT9P006I12STCU-DR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Container: Tray | 0 |
|
$12.2661 / $13.7307 | Buy Now |
DISTI #
MT9P006I12STCU-DR
|
Avnet Americas | Image Sensor Color CMOS 2592x1944Pixels 48-Pin ILCC Dry Pack - Trays (Alt: MT9P006I12STCU-DR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Container: Tray | 0 |
|
$12.2661 / $13.7307 | Buy Now |
|
Rochester Electronics | MT9P006 - CMOS Sensor, 2592 Horiz pixels, 1944 Vert pixels, 15fps, 0.16-1.82V, Square, Surface Mount RoHS: Compliant Status: Active Min Qty: 1 | 4776 |
|
$11.3500 / $13.3500 | Buy Now |
DISTI #
MT9P006I12STCU-DR
|
Avnet Americas | Image Sensor Color CMOS 2592x1944Pixels 48-Pin ILCC Dry Pack - Trays (Alt: MT9P006I12STCU-DR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Container: Tray | 0 |
|
$12.2661 / $13.7307 | Buy Now |
DISTI #
MT9P006I12STCU-DR
|
Avnet Americas | Image Sensor Color CMOS 2592x1944Pixels 48-Pin ILCC Dry Pack - Trays (Alt: MT9P006I12STCU-DR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Container: Tray | 0 |
|
$12.2661 / $13.7307 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3120 |
|
RFQ | |
DISTI #
MT9P006I12STCU-DR
|
Avnet Asia | Image Sensor Color CMOS 2592x1944Pixels 48-Pin ILCC Dry Pack (Alt: MT9P006I12STCU-DR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 | 0 |
|
RFQ | |
DISTI #
MT9P006I12STCU-DR
|
Avnet Silica | Image Sensor Color CMOS 2592x1944Pixels 48-Pin ILCC Dry Pack (Alt: MT9P006I12STCU-DR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 37 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MT9P006I12STCU-DR
MT9P006I12STCU-DR CAD Models
MT9P006I12STCU-DR Part Data Attributes:
|
MT9P006I12STCU-DR
onsemi
Buy Now
Datasheet
|
Compare Parts:
MT9P006I12STCU-DR
onsemi
CMOS Image Sensor, 5 MP, 1/2.5" Dry Pack without Protective Film, 2400-JTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | ILCC-48 | |
Manufacturer Package Code | 847AH | |
Reach Compliance Code | compliant | |
Factory Lead Time | 61 Weeks | |
Samacsys Manufacturer | onsemi | |
Array Type | SINGLE FRAME | |
Body Breadth | 10 mm | |
Body Height | 1.25 mm | |
Body Length or Diameter | 10 mm | |
Dynamic Range | 67.74 dB | |
Frame Rate | 15 fps | |
Horizontal Pixel | 2592 | |
Master Clock | 96 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 35 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Optical Format | 1/2.5 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 0.16-1.82V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Pixel Size | 2.2X2.2 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER | |
Vertical Pixel | 1944 |