Part Details for MT9M413C36ST by Micron Technology Inc
Results Overview of MT9M413C36ST by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT9M413C36ST Information
MT9M413C36ST by Micron Technology Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for MT9M413C36ST
MT9M413C36ST CAD Models
MT9M413C36ST Part Data Attributes
|
MT9M413C36ST
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT9M413C36ST
Micron Technology Inc
Analog Circuit, 1 Func, CMOS, CPGA280, CERAMIC, PGA-280
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | PGA | |
Package Description | CERAMIC, PGA-280 | |
Pin Count | 280 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 |