Part Details for MT9M131C12STC-TR by onsemi
Overview of MT9M131C12STC-TR by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Healthcare
Automotive
Price & Stock for MT9M131C12STC-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC0005
|
Newark | 1.3 Mp 1/3 Soc/Reel |Onsemi MT9M131C12STC-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.5900 | Buy Now |
DISTI #
2832-MT9M131C12STC-TR-ND
|
DigiKey | SENSOR IMAGE 1.3MP CMOS 48-CLCC Min Qty: 30 Lead time: 56 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3000 In Stock |
|
$18.1500 | Buy Now |
DISTI #
MT9M131C12STC-TR-ND
|
DigiKey | SENSOR IMAGE 1.3MP CMOS 48-CLCC Min Qty: 30 Lead time: 56 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MT9M131C12STC-TR
|
Avnet Americas | Image Sensor Color CMOS 1280x1024Pixels 48-Pin CLCC T/R - Tape and Reel (Alt: MT9M131C12STC-TR) RoHS: Compliant Min Qty: 37 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 3000 Partner Stock |
|
$16.8640 / $20.1280 | Buy Now |
|
Flip Electronics | Stock, ship today | 3000 |
|
$13.6000 | RFQ |
Part Details for MT9M131C12STC-TR
MT9M131C12STC-TR CAD Models
MT9M131C12STC-TR Part Data Attributes:
|
MT9M131C12STC-TR
onsemi
Buy Now
Datasheet
|
Compare Parts:
MT9M131C12STC-TR
onsemi
CMOS Image Sensor System-on-Chip, 1.3 MP, 1/3", 1000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 848AV | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | onsemi | |
Array Type | FRAME | |
Body Breadth | 11.43 mm | |
Body Height | 2.3 mm | |
Body Length or Diameter | 11.43 mm | |
Data Rate | 27 Mbps | |
Dynamic Range | 71 dB | |
Frame Rate | 15 fps | |
Horizontal Pixel | 1280 | |
Housing | CERAMIC | |
Master Clock | 54 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 150 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Optical Format | 1/3 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 0.30-2.50V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Pixel Size | 3.6X3.6 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 350-1050 | |
Supply Voltage-Max | 3.1 V | |
Supply Voltage-Min | 2.5 V | |
Surface Mount | YES | |
Termination Type | SOLDER | |
Vertical Pixel | 1024 |