Part Details for MT9M131C12STC-TP by onsemi
Results Overview of MT9M131C12STC-TP by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT9M131C12STC-TP Information
MT9M131C12STC-TP by onsemi is an Image Sensor.
Image Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for MT9M131C12STC-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MT9M131C12STC-TP-OS-ND
|
DigiKey | SENSOR IMAGE 1.3MP CMOS 48-CLCC Min Qty: 20 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT |
2210 In Stock |
|
$15.5400 | Buy Now |
DISTI #
MT9M131C12STC-TP-ND
|
DigiKey | SENSOR IMAGE 1.3MP CMOS 48-CLCC Min Qty: 20 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
86002136
|
Verical | 1/3-Inch SOC 1.3 Mp CMOS Digital Image Sensor RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1901 | Americas - 1680 |
|
$18.6750 | Buy Now |
DISTI #
86011297
|
Verical | 1/3-Inch SOC 1.3 Mp CMOS Digital Image Sensor RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1801 | Americas - 530 |
|
$18.6750 | Buy Now |
|
Rochester Electronics | CMOS Image Sensor System-on-Chip, 1.3 uP, 1/3 inch RoHS: Compliant Status: Obsolete Min Qty: 1 | 2210 |
|
$11.9500 / $14.9400 | Buy Now |
DISTI #
MT9M131C12STC-TP
|
Avnet Silica | Image Sensor Color CMOS 1280x1024Pixels 48Pin CLCC TR (Alt: MT9M131C12STC-TP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MT9M131C12STC-TP
|
EBV Elektronik | Image Sensor Color CMOS 1280x1024Pixels 48Pin CLCC TR (Alt: MT9M131C12STC-TP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MT9M131C12STC-TP
MT9M131C12STC-TP CAD Models
MT9M131C12STC-TP Part Data Attributes
|
MT9M131C12STC-TP
onsemi
Buy Now
Datasheet
|
Compare Parts:
MT9M131C12STC-TP
onsemi
CMOS Image Sensor System-on-Chip, 1.3 MP, 1/3", 1000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 848AV | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Array Type | FRAME | |
Body Breadth | 11.43 mm | |
Body Height | 2.3 mm | |
Body Length or Diameter | 11.43 mm | |
Data Rate | 27 Mbps | |
Dynamic Range | 71 dB | |
Frame Rate | 15 fps | |
Horizontal Pixel | 1280 | |
Housing | CERAMIC | |
Master Clock | 54 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 150 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Optical Format | 1/3 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 0.30-2.50V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Pixel Size | 3.6X3.6 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 350-1050 | |
Supply Voltage-Max | 3.1 V | |
Supply Voltage-Min | 2.5 V | |
Surface Mount | YES | |
Termination Type | SOLDER | |
Vertical Pixel | 1024 |
MT9M131C12STC-TP Frequently Asked Questions (FAQ)
-
The recommended PCB layout and thermal management guidelines can be found in the onsemi application note AND9313/D, which provides detailed information on PCB design, thermal management, and assembly guidelines for the MT9M131C12STC-TP.
-
Optimizing the MT9M131C12STC-TP's performance requires careful consideration of factors such as lens selection, optical filtering, and image processing algorithms. onsemi provides an Image Sensor Optimization Guide (AND9341/D) that offers guidance on optimizing the sensor's performance for various applications.
-
While the datasheet specifies an operating temperature range of -20°C to 70°C, onsemi recommends that the device be operated within a temperature range of 0°C to 50°C for optimal performance and reliability.
-
The MT9M131C12STC-TP requires specific power sequencing and reset protocols to ensure proper operation. onsemi provides a Power Sequencing and Reset Application Note (AND9351/D) that outlines the recommended power-up and reset procedures.
-
onsemi provides a Test and Validation Guide (AND9361/D) that outlines the recommended test and validation procedures for the MT9M131C12STC-TP, including optical, electrical, and environmental testing.