Part Details for MT9M034I12STC-DPBR1 by onsemi
Overview of MT9M034I12STC-DPBR1 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Price & Stock for MT9M034I12STC-DPBR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT9M034I12STC-DPBR
|
Avnet Americas | Image Sensor Color CMOS 1280x960Pixels 48-Pin ILCC Tray - Trays (Alt: MT9M034I12STC-DPBR) RoHS: Compliant Min Qty: 22 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 122 Partner Stock |
|
$29.1465 / $31.2120 | Buy Now |
|
Flip Electronics | Stock, ship today | 122 |
|
RFQ |
Part Details for MT9M034I12STC-DPBR1
MT9M034I12STC-DPBR1 CAD Models
MT9M034I12STC-DPBR1 Part Data Attributes
|
MT9M034I12STC-DPBR1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MT9M034I12STC-DPBR1
onsemi
CMOS Image Sensor, 1.2 MP, 1/3", ILCC-48, 240-JTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | ILCC-48 | |
Package Description | ILCC-48 | |
Manufacturer Package Code | 847AD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ELECTRONIC ROLLING SHUTTER; IT ALSO OPERATES AT 2.8 V NOMINAL ANALOG SUPPLY VOLTAGE | |
Array Type | FRAME | |
Body Breadth | 10 mm | |
Body Height | 1.25 mm | |
Body Length or Diameter | 10 mm | |
Dynamic Range | 115 dB | |
Frame Rate | 60 fps | |
Horizontal Pixel | 1280 | |
Master Clock | 50 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 115 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Optical Format | 1/3 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 0.40-2.50V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Pixel Size | 3.75X3.75 µm | |
Sensitivity (V/lx.s) | 5.48 V/lx.s | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 350-1050 | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER | |
Vertical Pixel | 960 |