Part Details for MT9M021IA3XTC-DRBR by onsemi
Overview of MT9M021IA3XTC-DRBR by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS2062ADRBR | Texas Instruments | Current-limited, Power Distribution Switches 8-SON -40 to 85 | |
TPS61042DRBRG4 | Texas Instruments | 30-V, 500-mA Switch Boost Converter in QFN-8 for White LED Applications 8-SON -40 to 85 | |
TPS73501DRBR | Texas Instruments | 500mA, Adjustable, Low Quiescent Current, Low-Noise, High-PSRR, Single-Output LDO Regulator 8-SON -40 to 125 |
Price & Stock for MT9M021IA3XTC-DRBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT9M021IA3XTC-DRBR
|
Avnet Americas | Image Sensor Color CMOS 1280x960Pixels 63-Pin IBGA Dry Pack - Trays (Alt: MT9M021IA3XTC-DRBR) RoHS: Compliant Min Qty: 53 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 437 Partner Stock |
|
$12.1031 / $12.9608 | Buy Now |
|
Rochester Electronics | MT9M021 - CMOS Sensor RoHS: Compliant Status: Obsolete Min Qty: 1 | 10 |
|
RFQ | |
DISTI #
C1S541901531131
|
Chip1Stop | Image sensor RoHS: Compliant Container: Tray | 241 |
|
$11.2000 / $12.1000 | Buy Now |
|
Flip Electronics | Stock, ship today | 437 |
|
RFQ |
Part Details for MT9M021IA3XTC-DRBR
MT9M021IA3XTC-DRBR CAD Models
MT9M021IA3XTC-DRBR Part Data Attributes
|
MT9M021IA3XTC-DRBR
onsemi
Buy Now
Datasheet
|
Compare Parts:
MT9M021IA3XTC-DRBR
onsemi
CMOS Image Sensor, Digital, Global Shutter,1.2 MP, 1/3", 260-JTRAY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | IBGA-64 | |
Manufacturer Package Code | 503AQ | |
Reach Compliance Code | unknown | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | GLOBAL SHUTTER; IT ALSO OPERATES AT ANALOG VOLTAGE OF 2.5 V TO 3.1 V | |
Array Type | FRAME | |
Body Breadth | 10 mm | |
Body Height | 1.38 mm | |
Body Length or Diameter | 10 mm | |
Dynamic Range | 64 dB | |
Frame Rate | 60 fps | |
Horizontal Pixel | 1280 | |
JESD-609 Code | e1 | |
Master Clock | 50 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 55 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Optical Format | 1/3 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 0.40-1.50V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Pixel Size | 3.75 µm | |
Sensitivity (V/lx.s) | 5.3 V/lx.s | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 350-1050 | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Termination Type | SOLDER | |
Vertical Pixel | 960 |