Part Details for MT9JDF25672PZ-1G4D1 by Micron Technology Inc
Overview of MT9JDF25672PZ-1G4D1 by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT9JDF25672PZ-1G4D1
MT9JDF25672PZ-1G4D1 CAD Models
MT9JDF25672PZ-1G4D1 Part Data Attributes
|
MT9JDF25672PZ-1G4D1
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT9JDF25672PZ-1G4D1
Micron Technology Inc
DDR DRAM Module, 256MX72, CMOS, HALOGEN FREE, MO-269, RDIMM-240
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | DIMM | |
Package Description | DIMM, DIMM240,40 | |
Pin Count | 240 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | SINGLE BANK PAGE BURST | |
Additional Feature | SELF CONTAINED REFRESH | |
Clock Frequency-Max (fCLK) | 667 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N240 | |
JESD-609 Code | e4 | |
Length | 133.35 mm | |
Memory Density | 19327352832 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 240 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256MX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM240,40 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 4 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.575 V | |
Supply Voltage-Min (Vsup) | 1.425 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Width | 18.75 mm |
Alternate Parts for MT9JDF25672PZ-1G4D1
This table gives cross-reference parts and alternative options found for MT9JDF25672PZ-1G4D1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT9JDF25672PZ-1G4D1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W1D256M72R8A-5AL-HB2 | 256MX8 DDR DRAM MODULE, 0.5ns, DMA240, MO-237, DIMM-240 | AMD Xilinx | MT9JDF25672PZ-1G4D1 vs W1D256M72R8A-5AL-HB2 |
HMT125R7BFR4A-G7 | DDR DRAM, 256MX72, 0.3ns, CMOS, ROHS COMPLIANT, DIMM-240 | SK Hynix Inc | MT9JDF25672PZ-1G4D1 vs HMT125R7BFR4A-G7 |
MT18HTF25672AZ-667H1 | DDR DRAM Module, 256MX72, 0.45ns, CMOS, HALOGEN FREE, UDIMM-240 | Micron Technology Inc | MT9JDF25672PZ-1G4D1 vs MT18HTF25672AZ-667H1 |
MT9KSF25672PZ-1G4XX | DDR DRAM, 256MX72, CMOS, HALOGEN FREE, MO-269, DIMM-240 | Micron Technology Inc | MT9JDF25672PZ-1G4D1 vs MT9KSF25672PZ-1G4XX |
EBJ21UE8BBF0-8C-F | DDR DRAM Module, 256MX64, CMOS, HALOGEN FREE AND ROHS COMPLIANT, DIMM-240 | Elpida Memory Inc | MT9JDF25672PZ-1G4D1 vs EBJ21UE8BBF0-8C-F |
W1D256M72R8A-3.75AL-FA2 | 256MX8 DDR DRAM MODULE, 0.5ns, DMA240, MO-237, DIMM-240 | AMD Xilinx | MT9JDF25672PZ-1G4D1 vs W1D256M72R8A-3.75AL-FA2 |
W1D256M72R8A-5AP-HB1 | 256MX8 DDR DRAM MODULE, 0.5ns, DMA240, MO-237, DIMM-240 | AMD Xilinx | MT9JDF25672PZ-1G4D1 vs W1D256M72R8A-5AP-HB1 |
HYS72T256020EU-25F-C2 | DDR DRAM Module, 256MX72, 0.4ns, CMOS, GREEN, UDIMM-240 | Qimonda AG | MT9JDF25672PZ-1G4D1 vs HYS72T256020EU-25F-C2 |
HMP125P7EFR8C-S5 | DDR DRAM Module, 256MX8, 0.4ns, CMOS, HALOGEN FREE AND ROHS COMPLIANT, DIMM-240 | SK Hynix Inc | MT9JDF25672PZ-1G4D1 vs HMP125P7EFR8C-S5 |
M393B5673DZ1-CF8 | DDR DRAM Module, 256MX72, 0.3ns, CMOS, ROHS COMPLIANT, DIMM-240 | Samsung Semiconductor | MT9JDF25672PZ-1G4D1 vs M393B5673DZ1-CF8 |