Part Details for MT9J003I12STMV-DP by onsemi
Overview of MT9J003I12STMV-DP by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Price & Stock for MT9J003I12STMV-DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC9938
|
Newark | 10 Mp 1/2 Cis So/Jtray |Onsemi MT9J003I12STMV-DP RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for MT9J003I12STMV-DP
MT9J003I12STMV-DP CAD Models
MT9J003I12STMV-DP Part Data Attributes
|
MT9J003I12STMV-DP
onsemi
Buy Now
Datasheet
|
Compare Parts:
MT9J003I12STMV-DP
onsemi
CMOS Image Sensor, 10 MP, 1/2.3", ILCC-48, 2400-JTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | ILCC-48 | |
Package Description | ILCC-48 | |
Manufacturer Package Code | 847AK | |
Reach Compliance Code | compliant | |
Factory Lead Time | 60 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | IT ALSO HAVE ANALOG SUPPLY VOLTAGE 2.4-3.1 V, ELECTRONIC ROLLING SHUTTER | |
Array Type | FRAME | |
Body Breadth | 10 mm | |
Body Height | 1.25 mm | |
Body Length or Diameter | 10 mm | |
Data Rate | 480 Mbps | |
Dynamic Range | 65.2 dB | |
Frame Rate | 60 fps | |
Horizontal Pixel | 3856 | |
Housing | PLASTIC/EPOXY | |
Master Clock | 48 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 190 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Optical Format | 1/2.3 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 0.40-1.40V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Pixel Size | 1.67X1.67 µm | |
Sensitivity (V/lx.s) | 0.31 V/lx.s | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 350-750 | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER | |
Vertical Pixel | 2764 |