Part Details for MT9HTF12872PZ-80EH1 by Micron Technology Inc
Overview of MT9HTF12872PZ-80EH1 by Micron Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT9HTF12872PZ-80EH1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 67 |
|
RFQ |
Part Details for MT9HTF12872PZ-80EH1
MT9HTF12872PZ-80EH1 CAD Models
MT9HTF12872PZ-80EH1 Part Data Attributes
|
MT9HTF12872PZ-80EH1
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT9HTF12872PZ-80EH1
Micron Technology Inc
DDR DRAM Module, 128MX72, 0.4ns, CMOS, HALOGEN FREE, RDIMM-240
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | DIMM | |
Package Description | HALOGEN FREE, RDIMM-240 | |
Pin Count | 240 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | SINGLE BANK PAGE BURST | |
Access Time-Max | 0.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 400 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N240 | |
JESD-609 Code | e4 | |
Length | 133.35 mm | |
Memory Density | 9663676416 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 240 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128MX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM240,40 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 30.5 mm | |
Self Refresh | YES | |
Standby Current-Max | 0.063 A | |
Supply Current-Max | 1.89 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Width | 30.175 mm |
Alternate Parts for MT9HTF12872PZ-80EH1
This table gives cross-reference parts and alternative options found for MT9HTF12872PZ-80EH1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT9HTF12872PZ-80EH1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT9HTF12872PY-80ED2 | DRAM, 128MX72, 0.4ns, CMOS, PDMA240 | Micron Technology Inc | MT9HTF12872PZ-80EH1 vs MT9HTF12872PY-80ED2 |
MT9HTF12872Y-80ED2 | DRAM, 128MX72, 0.4ns, CMOS, PDMA240 | Micron Technology Inc | MT9HTF12872PZ-80EH1 vs MT9HTF12872Y-80ED2 |
MT9HTF12872PY-800D2 | DRAM, 128MX72, 0.4ns, CMOS, PDMA240 | Micron Technology Inc | MT9HTF12872PZ-80EH1 vs MT9HTF12872PY-800D2 |
MT9HTF12872Y-800D2 | DRAM, 128MX72, 0.4ns, CMOS, PDMA240 | Micron Technology Inc | MT9HTF12872PZ-80EH1 vs MT9HTF12872Y-800D2 |