MT9HTF12872KY-40E
Micron Technology Inc
Description: DDR DRAM Module, 128MX72, 0.6ns, CMOS, PDMA244,

Overview of MT9HTF12872KY-40E by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage

CAD Models for MT9HTF12872KY-40E by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT9HTF12872KY-40E by Micron Technology Inc

MT9HTF12872KY-40E
Micron Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRON TECHNOLOGY INC
Package Description
DIMM, DIMM244,24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.36
Access Time-Max
0.6 ns
Clock Frequency-Max (fCLK)
200 MHz
I/O Type
COMMON
JESD-30 Code
R-PDMA-N244
Memory Density
9663676416 bit
Memory IC Type
DDR DRAM MODULE
Memory Width
72
Number of Terminals
244
Number of Words
134217728 words
Number of Words Code
128000000
Operating Temperature-Max
55 °C
Operating Temperature-Min
Organization
128MX72
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
DIMM
Package Equivalence Code
DIMM244,24
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Refresh Cycles
8192
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
0.6 mm
Terminal Position
DUAL
Want to compare parts?
  1. MT9HTF12872KY-40E
    Micron Technology Inc
    DDR DRAM Module, 128MX72, 0.6ns, CMOS, PDMA244,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT9HTF12872KY-40E by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT9HTF12872KY-40E by Micron Technology Inc

  • Please alert me when MT9HTF12872KY-40E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT9HTF12872KY-40E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT9HTF12872KY-40E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT9HTF12872KY-40E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT9HTF12872KY-40E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT9HTF12872KY-40E by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: