MT9F002I12-N4000-DP
onsemi
Description: CMOS Image Sensor, 14 MP, 1/2.3", 2400-JTRAY

Overview of MT9F002I12-N4000-DP by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SiT1602BC-11-30N-40.000000 SiTime 3.57 to 77.76 MHz, Low Power Oscillator
SiT1602BC-12-18N-4.000000 SiTime 3.57 to 77.76 MHz, Low Power Oscillator
SiT1602BC-12-YYN-40.000000 SiTime 3.57 to 77.76 MHz, Low Power Oscillator

Price & Stock for MT9F002I12-N4000-DP by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 30AC9924
Newark 14 Mp 1/2.3 Cis/Jtray |Onsemi MT9F002I12-N4000-DP RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for MT9F002I12-N4000-DP by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT9F002I12-N4000-DP by onsemi

MT9F002I12-N4000-DP
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Package Description
10 X 10 MM, ILCC-48
Manufacturer Package Code
847AL
Reach Compliance Code
compliant
Samacsys Manufacturer
onsemi
Additional Feature
ELECTRONIC ROLLING SHUTTER, IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.70-3.10 V
Array Type
FRAME
Body Breadth
10 mm
Body Height
1.25 mm
Body Length or Diameter
10 mm
Dynamic Range
65.3 dB
Frame Rate
13.7 fps
Horizontal Pixel
4608
Master Clock
64 MHz
Mounting Feature
SURFACE MOUNT
Operating Current-Max
75 mA
Optical Format
1/2.3 inch
Output Interface Type
2-WIRE INTERFACE
Output Range
0.40-1.40V
Output Type
DIGITAL VOLTAGE
Package Shape/Style
SQUARE
Pixel Size
1.40X1.40 µm
Sensors/Transducers Type
IMAGE SENSOR,CMOS
Spectral Response (nm)
350-750
Supply Voltage-Max
1.9 V
Supply Voltage-Min
1.7 V
Surface Mount
YES
Termination Type
SOLDER
Vertical Pixel
3288
Want to compare parts?
  1. MT9F002I12-N4000-DP
    onsemi
    CMOS Image Sensor, 14 MP, 1/2.3", 2400-JTRAY
    VS

Related Parts for MT9F002I12-N4000-DP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT9F002I12-N4000-DP by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT9F002I12-N4000-DP by onsemi

Select Manufacturer
Which Manufacturer of MT9F002I12-N4000-DP would you like to use for your alert(s)?
  • Please alert me when MT9F002I12-N4000-DP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT9F002I12-N4000-DP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT9F002I12-N4000-DP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT9F002I12-N4000-DP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT9F002I12-N4000-DP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT9F002I12-N4000-DP by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: