Part Details for MT9F002D00C2EB-N3003-200 by onsemi
Overview of MT9F002D00C2EB-N3003-200 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H5N3003P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 300V 40A 69Mohm To-3P |
Price & Stock for MT9F002D00C2EB-N3003-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT9F002D00C2EB-N30
|
Avnet Americas | Image Sensor Color CCD 4384x3288Pixels DIE - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: MT9F002D00C2EB-N30) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Waffle Pack | 0 |
|
RFQ | |
DISTI #
86123726
|
Verical | MT9F002D00C2EB-N3003-200 Min Qty: 5 Package Multiple: 1 Date Code: 1801 | Americas - 27502 |
|
$70.8250 / $83.3250 | Buy Now |
|
Rochester Electronics | MT9F002 - CMOS Sensor, 4384 Horiz pixels, 3288 Vert pixels, 60fps, 0.40-1.40V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 27502 |
|
$56.6600 / $66.6600 | Buy Now |
Part Details for MT9F002D00C2EB-N3003-200
MT9F002D00C2EB-N3003-200 CAD Models
MT9F002D00C2EB-N3003-200 Part Data Attributes
|
MT9F002D00C2EB-N3003-200
onsemi
Buy Now
Datasheet
|
Compare Parts:
MT9F002D00C2EB-N3003-200
onsemi
IMAGE SENSOR-CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | ILCC-48 | |
Reach Compliance Code | compliant | |
Additional Feature | IT ALSO HAVE ANALOG SUPPLY VOLTAGE 2.70-3.10 V, ELECTRONIC ROLLING SHUTTER | |
Array Type | FRAME | |
Body Breadth | 10 mm | |
Body Height | 1.25 mm | |
Body Length or Diameter | 10 mm | |
Dynamic Range | 65.3 dB | |
Frame Rate | 13.7 fps | |
Horizontal Pixel | 4640 | |
Housing | PLASTIC | |
Master Clock | 64 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 75 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Optical Format | 1/2.3 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 0.40-1.40V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Pixel Size | 1.40X1.40 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 350-750 | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER | |
Vertical Pixel | 3320 |