Part Details for MT934T9S98SC by TE's AMP
Overview of MT934T9S98SC by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT934T9S98SC
MT934T9S98SC CAD Models
MT934T9S98SC Part Data Attributes
|
MT934T9S98SC
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
MT934T9S98SC
TE's AMP
3 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | MATRIX, FIREWALL, COMPATIBLE CONTACTS:5100-101-0120 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 9 | |
Total Number of Contacts | 3 |
Alternate Parts for MT934T9S98SC
This table gives cross-reference parts and alternative options found for MT934T9S98SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT934T9S98SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS24Y09-98SC | MIL Series Connector, 3 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle | TE Connectivity | MT934T9S98SC vs DTS24Y09-98SC |
D38999/24SA98SC | MIL Series Connector, 3 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | MT934T9S98SC vs D38999/24SA98SC |
D38999/24SA98SC | CONNECTOR, 3 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MT934T9S98SC vs D38999/24SA98SC |
D38999/24TA98SC | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | MT934T9S98SC vs D38999/24TA98SC |
TVS07RS-9-98SC | MIL Series Connector, 3 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | Amphenol Corporation | MT934T9S98SC vs TVS07RS-9-98SC |
D38999/24WA98JC | MIL Series Connector | TE Connectivity | MT934T9S98SC vs D38999/24WA98JC |
D38999/24ZA98JC | MIL Series Connector | TE Connectivity | MT934T9S98SC vs D38999/24ZA98JC |
D38999/24ZA98SC | MIL Series Connector, | Aero-Electric Connector Inc | MT934T9S98SC vs D38999/24ZA98SC |
DTS24G09-98SC | MIL Series Connector | TE Connectivity | MT934T9S98SC vs DTS24G09-98SC |
DTS24L09-98JC | MIL Series Connector | TE Connectivity | MT934T9S98SC vs DTS24L09-98JC |